+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT4232HPQ-REEL

IC: USB interface; I2C,MPSSE,SPI,UART,USB C; Hi-Speed; 3÷3.6VDC

Manufacturer: FTDI

Manufacturer part number:
FT4232HPQ-REEL
TME Symbol:
FT4232HPQ-REEL

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
USB speed
Hi-Speed
Case
QFN68
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel
Interface
  • I2C
  • MPSSE
  • SPI
  • UART
  • USB C
Supply voltage
  • 3...3.6V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT4232HPQ-REEL
0 in TME stock
Net price for quantities from 3000 pcs - 5.77 USDGross price for quantities from 3000 pcs - 5.77 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.