+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT51AL-T

IC: microcontroller 8051; Interface: FIFO,I2C,SPI,UART,USB 2.0


Manufacturer: BRIDGETEK

Manufacturer part number:
FT51AL-T
TME Symbol:
FT51AL-T

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
microcontroller 8051
Case
LQFP44
Mounting
SMD
Number of 16bit timers
4
Number of PWM channels
8
Memory
8kB SRAM 16kB FLASH
Peripherial
voltage regulator, watchdog
Kind of core
8-bit
Interface
  • FIFO
  • I2C
  • SPI
  • UART
  • USB 2.0
Supply voltage
  • 4...5.5V DC
Gross weight0.351 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microcontrollers - others BRIDGETEK,
*
FT51AL-T
41 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 3 pcs - 1.08 USDGross price for quantities from 3 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts