+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT51CS-U

IC: microcontroller 8051; Interface: FIFO,I2C,SPI,UART,USB 2.0

Manufacturer: BRIDGETEK

Manufacturer part number:
FT51CS-U
TME Symbol:
FT51CS-U

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
microcontroller 8051
Case
SSOP28
Mounting
SMD
Number of 16bit timers
4
Number of PWM channels
8
Memory
8kB SRAM 16kB FLASH 20kB SRAM
Peripherial
voltage regulator, watchdog
Kind of core
8-bit
Interface
  • FIFO
  • I2C
  • SPI
  • UART
  • USB 2.0
Supply voltage
  • 4...5.5V DC
Gross weight0.238 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microcontrollers - others BRIDGETEK
*
FT51CS-U
Product withdrawn from the offer
Use the specification table below to search for similar products