+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT602Q-B-T

IC: USB interface; GPIO,USB-FIFO,USB 3.1; SuperSpeed; 3.3÷5VDC


Manufacturer: FTDI

Manufacturer part number:
FT602Q-B-T
TME Symbol:
FT602Q-B-T

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
USB speed
SuperSpeed
Case
QFN76
Integrated circuit features
multi-channel
Mounting
SMD
Operating temperature
-40...85°C
Interface
  • GPIO
  • USB 3.1
  • USB - FIFO
Supply voltage
  • 3.3...5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT602Q-B-T
0 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 25 pcs - 8.45 USDGross price for quantities from 25 pcs - 8.45 USD
Net price for quantities from 50 pcs - 8.19 USDGross price for quantities from 50 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.