+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BRIDGETEK | |
Type of integrated circuit | microcontroller | |
Clock frequency | 100MHz | |
Case | LQFP100 | |
Memory | 36kB SRAM 64kB SRAM 256kB FLASH | |
Mounting | SMD | |
Number of 16bit timers | 4 | |
Number of PWM channels | 7 | |
Kind of architecture | FT32 | |
Number of 10bit A/D converters | 7 | |
Peripherial | PCM, RTC, watchdog | |
Kind of core | 32-bit |