+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT903L-C-R

IC: microcontroller; 100MHz; LQFP100; 64kBSRAM,256kBFLASH; PWM: 7


Manufacturer: BRIDGETEK

Manufacturer part number:
FT903L-C-R
TME Symbol:
FT903L-C-R

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
microcontroller
Clock frequency
100MHz
Case
LQFP100
Memory
64kB SRAM 256kB FLASH
Mounting
SMD
Number of PWM channels
7
Kind of architecture
FT32
Peripherial
PCM, RTC, watchdog
Kind of core
32-bit
Interface
  • ADC
  • DAC
  • I2C
  • I2S
  • PWM
  • SD
  • SPI
  • UART
  • USB OTG
Supply voltage
  • 2.97...3.63V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microcontrollers - others BRIDGETEK,
*
FT903L-C-R
0 in TME stock
Net price for quantities from 1000 pcs - 4.04 GBPGross price for quantities from 1000 pcs - 4.04 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.