+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTH-40A1-RT

Holder; self-adhesive; polyamide; UL94HB; natural; L: 19.1mm


Manufacturer: ESSENTRA

Manufacturer part number:
FTH-40A1-RT
TME Symbol:
FTH-40A1-RT

Specification

Manufacturer
ESSENTRA
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94HB
Body colour
natural
Tie width
3.6mm
Length
19.1mm
Width
19.1mm
Cable accessories application
cable ties
Gross weight0.5 g
Certificates
See other products in this category: Cable Ties - Holders ESSENTRA,
*
FTH-40A1-RT
0 in TME stock
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs