+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUE30-12N1

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 30A; Ifsm: 90A; THT


Manufacturer: IXYS

Manufacturer part number:
FUE30-12N1
TME Symbol:
FUE30-12N1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
30A
Max. forward impulse current
90A
Electrical mounting
THT
Max. forward voltage
2.37V
Case
ISOPLUS i4-pac™ x024a
Gross weight5.76 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
FUE30-12N1
0 in TME stock
Net price for quantities from 1 pcs - 22.21 USDGross price for quantities from 1 pcs - 22.21 USD
Net price for quantities from 25 pcs - 20.12 USDGross price for quantities from 25 pcs - 20.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs