+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUF 100B4008

Sensor: fiber-optic; Range: 60mm; Oper.mode: diffuse-reflective


Manufacturer: BAUMER

Manufacturer part number:
FUF 100B4008

Alternative designations: 10240960

TME Symbol:
FUF100B4008

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
60mm
Operation mode
diffuse-reflective
Cable length
1m
Body material
aluminium
Dimensions
Ø9.8x16mm
Manufacturer series
FUF
Kind of sensor
angular
Operating temperature
-25...120°C
Gross weight50 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FUF 100B4008
0 in TME stock
Net price for quantities from 1 pcs - 428.52 USDGross price for quantities from 1 pcs - 428.52 USD
Net price for quantities from 5 pcs - 405.97 USDGross price for quantities from 5 pcs - 405.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.