+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 45V | |
Load current | 45A | |
Max. forward impulse current | 150A | |
Electrical mounting | THT | |
Max. forward voltage | 0.55V | |
Case | ISOPLUS i4-pac™ x024a | |
Features of semiconductor devices | Schottky |