+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DST-06

Screwdriver: standard; Phillips,slot; PH1,SL 4.5

Manufacturer: ENGINEER

Manufacturer part number:
DST-06
TME Symbol:
FUT.DST-06

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
Phillips, slot
Bit size
PH1, SL 4.5
Blade length
16mm
Overall length
42mm
Gross weight20.36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DST-06
19 in TME stock
Net price for quantities from 1 pcs - 2.88 EURGross price for quantities from 1 pcs - 2.88 EUR
Net price for quantities from 3 pcs - 2.30 EURGross price for quantities from 3 pcs - 2.30 EUR
Net price for quantities from 5 pcs - 2.06 EURGross price for quantities from 5 pcs - 2.06 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 10 pcs