+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTY-03

Screwdriver: standard; Y (TP); Y2,4; Blade length: 75mm


Manufacturer: ENGINEER

Manufacturer part number:
DTY-03
TME Symbol:
FUT.DTY-03

Specification

Manufacturer
ENGINEER
Type of screwdriver
standard
Kind of bit
Y (TP)
Bit size
Y2,4
Blade length
75mm
Overall length
146mm
Blade
Gross weight15.71 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers ENGINEER,
*
DTY-03
1 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 3 pcs - 7.83 USDGross price for quantities from 3 pcs - 7.83 USD
Net price for quantities from 5 pcs - 7.12 USDGross price for quantities from 5 pcs - 7.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts