+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-01

Desoldering pump; 2.2mm; PTFE; for solder; L: 170mm; aluminium


Manufacturer: ENGINEER

Manufacturer part number:
SS-01
TME Symbol:
FUT.SS-01

Specification

Manufacturer
ENGINEER
Type of tool
desoldering pump
Tip diameter
2.2mm
Tip material
PTFE
Applications of soldering equipment
for solder
Length
170mm
Diameter
14mm
Body material
aluminium
Gross weight50.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Desoldering pumps ENGINEER,
*
SS-01
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.83 EURGross price for quantities from 1 pcs - 18.83 EUR
Net price for quantities from 5 pcs - 16.94 EURGross price for quantities from 5 pcs - 16.94 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs