+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-10

Tool: gripper; PCB; L: 112mm


Manufacturer: ENGINEER

Manufacturer part number:
SS-10
TME Symbol:
FUT.SS-10

Specification

Manufacturer
ENGINEER
Type of tool
gripper
Applications of soldering equipment
PCB
Length
112mm
Gross weight37.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pick & place tools ENGINEER,
*
SS-10
25 in TME stock
Net price for quantities from 1 pcs - 4.77 EURGross price for quantities from 1 pcs - 4.77 EUR
Net price for quantities from 2 pcs - 4.49 EURGross price for quantities from 2 pcs - 4.49 EUR
Net price for quantities from 5 pcs - 4.21 EURGross price for quantities from 5 pcs - 4.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs