+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-32

Tool: for removal; terminals; Sleeve ext.dia: 2.9mm; A: 12mm

Manufacturer: ENGINEER

Manufacturer part number:
SS-32
TME Symbol:
FUT.SS-32

Specification

Manufacturer
ENGINEER
Type of tool
for removal
Crimp tool application
terminals
Sleeve external diameter
2.9mm
A dimension
12mm
B dimension
64mm
Sleeve internal diameter
2.4mm
C dimension
21mm
Tools features
movable piston pushes out a crimped on wire terminal
Dimensions
Gross weight30.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Assembly/Disassembly Tools ENGINEER,
*
SS-32
16 in TME stock
Net price for quantities from 1 pcs - 19.02 USDGross price for quantities from 1 pcs - 19.02 USD
Net price for quantities from 3 pcs - 15.22 USDGross price for quantities from 3 pcs - 15.22 USD
Net price for quantities from 5 pcs - 13.70 USDGross price for quantities from 5 pcs - 13.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs