+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWP-63A22FI

Fuse: fuse; ceramic,cylindrical,industrial; 63A; 690VAC


Manufacturer: BUSSMANN

Manufacturer part number:
FWP-63A22FI
TME Symbol:
FWP-63A22FI

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
63A
Rated voltage
690V AC
Fuse characteristics
quick blow
Fuse size
22.2x58mm
Breaking capacity
50kA / 500V DC, 200kA / 690V AC
Power dissipation
11W
Gross weight60.4 g
Certificates
See other products in this category: Fuses 22x58mm BUSSMANN,
*
FWP-63A22FI
56 in TME stock
Net price for quantities from 1 pcs - 33.75 EURGross price for quantities from 1 pcs - 33.75 EUR
Net price for quantities from 20 pcs - 30.93 EURGross price for quantities from 20 pcs - 30.93 EUR
Net price for quantities from 50 pcs - 29.61 EURGross price for quantities from 50 pcs - 29.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs