+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXL5T244BQX

IC: digital; Ch: 5; 1.1÷3.6VDC; SMD; DQFN14; -40÷85°C; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
FXL5T244BQX
TME Symbol:
FXL5T244BQX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator, non-inverting
Number of channels
5
Mounting
SMD
Case
DQFN14
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
5
Number of outputs
5
Supply voltage
  • 1.1...3.6V DC
Gross weight0.04 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXL5T244BQX
71 in TME stock
Net price for quantities from 3 pcs - 0.74 EURGross price for quantities from 3 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.62 EURGross price for quantities from 25 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs