+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXMA2102UMX

IC: digital; Ch: 2; 1.65÷5.5VDC; SMD; UQFN8; -40÷85°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FXMA2102UMX
TME Symbol:
FXMA2102UMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, logic level voltage translator
Number of channels
2
Mounting
SMD
Case
UQFN8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Frequency
37MHz
Supply voltage
  • 1.65...5.5V DC
Integrated circuit features
  • 5V tolerant on inputs/outputs
  • open drain output
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Level translators ONSEMI,
*
FXMA2102UMX
122 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 20 pcs - 0.40 USDGross price for quantities from 20 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs