+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXMA2104UMX

IC: digital; Ch: 4; 1.65÷5.5VDC; SMD; MLP12; -40÷85°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FXMA2104UMX
TME Symbol:
FXMA2104UMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, logic level voltage translator
Number of channels
4
Mounting
SMD
Case
MLP12
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
4
Number of outputs
4
Frequency
26MHz
Kind of output
open drain
Supply voltage
  • 1.65...5.5V DC
Integrated circuit features
  • 5V tolerant on inputs/outputs
  • auto-direction sensing
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Level translators ONSEMI,
*
FXMA2104UMX
3606 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs