+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-3528NIRAC

IR transmitter; 940nm; 120°; 1÷1.5VDC; SMD; Dim: 3.2x2.8x1.85mm


Manufacturer: FORYARD

Manufacturer part number:
FYLS-3528NIRAC
TME Symbol:
FYLS-3528NIRAC

Specification

Manufacturer
FORYARD
Type of diode
IR transmitter
Wavelength
940nm
Viewing angle
120°
Operating voltage
1...1.5V DC
Mounting
SMD
Dimensions
3.2x2.8x1.85mm
LED current
50mA
radiant intensity
1...5mW/sr
Case - mm
3228
Gross weight0.048 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs FORYARD,
*
FYLS-3528NIRAC
1594 in TME stock
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.19 EUR
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 50 pcs - 0.07 EURGross price for quantities from 50 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.04 EUR
Net price for quantities from 4000 pcs - 0.03 EURGross price for quantities from 4000 pcs - 0.03 EUR
Net price for quantities from 8000 pcs - 0.03 EURGross price for quantities from 8000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs