+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYS-23011AUG-21

Display: LED; 7-segment; 56.8mm; 2.3"; No.char: 1; yellow-green


Manufacturer: FORYARD

Manufacturer part number:
FYS-23011AUG-21
TME Symbol:
FYS-23011AUG-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
56.8mm
Digit height
2.3"
Number of characters
1
Colour
yellow-green
Luminosity
20...60mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
10.16mm
Dimensions
69.7x47.8x12mm
Mounting
THT
Wavelength
570nm
Operating current
10mA
Operating voltage
2...2.5V
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-23011AUG-21
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order