+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYS-2811AS-21

Display: LED; 7-segment; 7mm; No.char: 1; red; 15÷20mcd; cathode

Manufacturer: FORYARD

Manufacturer part number:
FYS-2811AS-21
TME Symbol:
FYS-2811AS-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Number of characters
1
Colour
red
Luminosity
15...20mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
1.27mm
Dimensions
7.4x10mm
Mounting
THT
Wavelength
660nm
Operating current
30mA
Gross weight0.656 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD
*
FYS-2811AS-21
Product withdrawn from the offer
Use the specification table below to search for similar products