+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYS-2811BUHR-21

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; red; 30÷60mcd; anode


Manufacturer: FORYARD

Manufacturer part number:
FYS-2811BUHR-21
TME Symbol:
FYS-2811BUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
red
Luminosity
30...60mcd
Common electrode
anode
Terminal pitch
1.27mm
Row pitch
7.62mm
Dimensions
7.4x10x6mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight0.621 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-2811BUHR-21
13353 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 450 pcs - 0.23 USDGross price for quantities from 450 pcs - 0.23 USD
Net price for quantities from 900 pcs - 0.23 USDGross price for quantities from 900 pcs - 0.23 USD
Net price for quantities from 1350 pcs - 0.22 USDGross price for quantities from 1350 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 450 pcsBag = 1 350 pcsBag = 1 800 pcs