+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0124F

Enclosure: shielding; X: 60mm; Y: 111mm; Z: 30mm; aluminium; natural

Manufacturer: GAINTA

Manufacturer part number:
G0124F
TME Symbol:
G0124F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
60mm
Dimension Y
111mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight127.66 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0124F
0 in TME stock
Net price for quantities from 1 pcs - 5.00 GBPGross price for quantities from 1 pcs - 5.00 GBP
Net price for quantities from 12 pcs - 4.50 GBPGross price for quantities from 12 pcs - 4.50 GBP
Net price for quantities from 24 pcs - 4.13 GBPGross price for quantities from 24 pcs - 4.13 GBP
Net price for quantities from 108 pcs - 3.75 GBPGross price for quantities from 108 pcs - 3.75 GBP
No. of pieces (Multiplicity: 1)