+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0247F

Enclosure: shielding; X: 118mm; Y: 187mm; Z: 56.5mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
G0247F
TME Symbol:
G0247F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
118mm
Dimension Y
187mm
Dimension Z
56.5mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight10 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0247F
0 in TME stock
Net price for quantities from 1 pcs - 14.25 EURGross price for quantities from 1 pcs - 14.25 EUR
Net price for quantities from 18 pcs - 12.83 EURGross price for quantities from 18 pcs - 12.83 EUR
Net price for quantities from 36 pcs - 11.69 EURGross price for quantities from 36 pcs - 11.69 EUR
Net price for quantities from 72 pcs - 10.76 EURGross price for quantities from 72 pcs - 10.76 EUR
No. of pieces (Multiplicity: 1)