+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0470F

Enclosure: shielding; X: 50.8mm; Y: 50.8mm; Z: 31.8mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
G0470F
TME Symbol:
G0470F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
50.8mm
Dimension Y
50.8mm
Dimension Z
31.8mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight66.7 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0470F
132 in TME stock
Net price for quantities from 1 pcs - 3.56 EURGross price for quantities from 1 pcs - 3.56 EUR
Net price for quantities from 23 pcs - 3.21 EURGross price for quantities from 23 pcs - 3.21 EUR
Net price for quantities from 46 pcs - 2.96 EURGross price for quantities from 46 pcs - 2.96 EUR
Net price for quantities from 276 pcs - 2.66 EURGross price for quantities from 276 pcs - 2.66 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 138 pcs