+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0472F

Enclosure: shielding; X: 80mm; Y: 120.5mm; Z: 59mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
G0472F
TME Symbol:
G0472F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
80mm
Dimension Y
120.5mm
Dimension Z
59mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight10 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0472F
0 in TME stock
Net price for quantities from 1 pcs - 8.74 EURGross price for quantities from 1 pcs - 8.74 EUR
Net price for quantities from 18 pcs - 7.86 EURGross price for quantities from 18 pcs - 7.86 EUR
Net price for quantities from 36 pcs - 7.21 EURGross price for quantities from 36 pcs - 7.21 EUR
Net price for quantities from 72 pcs - 6.56 EURGross price for quantities from 72 pcs - 6.56 EUR
No. of pieces (Multiplicity: 1)