+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0475F

Enclosure: shielding; X: 120.5mm; Y: 120.5mm; Z: 95mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
G0475F
TME Symbol:
G0475F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
120.5mm
Dimension Y
120.5mm
Dimension Z
95mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight8.9 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0475F
0 in TME stock
Net price for quantities from 1 pcs - 13.83 EURGross price for quantities from 1 pcs - 13.83 EUR
Net price for quantities from 6 pcs - 12.51 EURGross price for quantities from 6 pcs - 12.51 EUR
Net price for quantities from 12 pcs - 11.47 EURGross price for quantities from 12 pcs - 11.47 EUR
Net price for quantities from 18 pcs - 10.43 EURGross price for quantities from 18 pcs - 10.43 EUR
No. of pieces (Multiplicity: 1)