+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0476F

Enclosure: shielding; X: 82.5mm; Y: 152.4mm; Z: 50.8mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
G0476F
TME Symbol:
G0476F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
82.5mm
Dimension Y
152.4mm
Dimension Z
50.8mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight13.3 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0476F
0 in TME stock
Net price for quantities from 1 pcs - 11.09 EURGross price for quantities from 1 pcs - 11.09 EUR
Net price for quantities from 10 pcs - 10.04 EURGross price for quantities from 10 pcs - 10.04 EUR
Net price for quantities from 20 pcs - 9.15 EURGross price for quantities from 20 pcs - 9.15 EUR
Net price for quantities from 40 pcs - 8.33 EURGross price for quantities from 40 pcs - 8.33 EUR
No. of pieces (Multiplicity: 1)