+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G101

Enclosure: multipurpose; X: 45mm; Y: 50mm; Z: 30mm; aluminium; gasket

Manufacturer: GAINTA

Manufacturer part number:
G101
TME Symbol:
G101

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
50mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight68.86 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G101
968 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 125 pcs - 3.69 USDGross price for quantities from 125 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 180 pcs