+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G102

Enclosure: multipurpose; X: 36mm; Y: 90mm; Z: 30mm; aluminium; gasket

Manufacturer: GAINTA

Manufacturer part number:
G102
TME Symbol:
G102

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
90mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight111 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G102
349 in TME stock
Net price for quantities from 1 pcs - 4.78 EURGross price for quantities from 1 pcs - 4.78 EUR
Net price for quantities from 5 pcs - 4.31 EURGross price for quantities from 5 pcs - 4.31 EUR
Net price for quantities from 50 pcs - 3.94 EURGross price for quantities from 50 pcs - 3.94 EUR
Net price for quantities from 200 pcs - 3.59 EURGross price for quantities from 200 pcs - 3.59 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs