+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1020B

Enclosure: multipurpose; X: 54mm; Y: 83mm; Z: 30mm; ABS; black; UL94HB

Manufacturer: GAINTA

Manufacturer part number:
G1020B
TME Symbol:
G1020B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
54mm
Dimension Y
83mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight35.84 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1020B
1618 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 125 pcs - 1.06 USDGross price for quantities from 125 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 250 pcsCardboard = 500 pcs