+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1022BF

Enclosure: multipurpose; X: 67.1mm; Y: 156mm; Z: 40mm; UTILITY BOX

Manufacturer: GAINTA

Manufacturer part number:
G1022BF
TME Symbol:
G1022BF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
67.1mm
Dimension Y
156mm
Dimension Z
40mm
Version
with fixing lugs
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight87.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1022BF
698 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 125 pcs - 1.68 USDGross price for quantities from 125 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 160 pcs