+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1024B

Enclosure: multipurpose; X: 95.5mm; Y: 157.8mm; Z: 53mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
G1024B
TME Symbol:
G1024B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
95.5mm
Dimension Y
157.8mm
Dimension Z
53mm
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight158.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1024B
1006 in TME stock
Net price for quantities from 1 pcs - 2.92 EURGross price for quantities from 1 pcs - 2.92 EUR
Net price for quantities from 5 pcs - 2.59 EURGross price for quantities from 5 pcs - 2.59 EUR
Net price for quantities from 72 pcs - 2.39 EURGross price for quantities from 72 pcs - 2.39 EUR
Net price for quantities from 216 pcs - 2.16 EURGross price for quantities from 216 pcs - 2.16 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 72 pcs