+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1025BF

Enclosure: multipurpose; X: 113mm; Y: 225mm; Z: 63mm; UTILITY BOX

Manufacturer: GAINTA

Manufacturer part number:
G1025BF
TME Symbol:
G1025BF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
113mm
Dimension Y
225mm
Dimension Z
63mm
Version
with fixing lugs
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight267.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1025BF
228 in TME stock
Net price for quantities from 1 pcs - 3.66 EURGross price for quantities from 1 pcs - 3.66 EUR
Net price for quantities from 5 pcs - 3.31 EURGross price for quantities from 5 pcs - 3.31 EUR
Net price for quantities from 27 pcs - 3.03 EURGross price for quantities from 27 pcs - 3.03 EUR
Net price for quantities from 54 pcs - 2.74 EURGross price for quantities from 54 pcs - 2.74 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 54 pcs