+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G103-IP67

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 34mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G103-IP67
TME Symbol:
G103-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
34mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight203.5 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G103-IP67
470 in TME stock
Net price for quantities from 1 pcs - 7.04 EURGross price for quantities from 1 pcs - 7.04 EUR
Net price for quantities from 5 pcs - 6.34 EURGross price for quantities from 5 pcs - 6.34 EUR
Net price for quantities from 25 pcs - 5.81 EURGross price for quantities from 25 pcs - 5.81 EUR
Net price for quantities from 100 pcs - 5.28 EURGross price for quantities from 100 pcs - 5.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs