+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1033B

Enclosure: multipurpose; X: 64mm; Y: 129mm; Z: 44mm; UTILITY BOX; ABS

Manufacturer: GAINTA

Manufacturer part number:
G1033B
TME Symbol:
G1033B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
129mm
Dimension Z
44mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight84.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1033B
280 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 125 pcs - 1.74 USDGross price for quantities from 125 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs