+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1037B

Enclosure: multipurpose; X: 113mm; Y: 189mm; Z: 66.6mm; UTILITY BOX

Manufacturer: GAINTA

Manufacturer part number:
G1037B
TME Symbol:
G1037B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
113mm
Dimension Y
189mm
Dimension Z
66.6mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight222.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1037B
124 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 5 pcs - 4.80 USDGross price for quantities from 5 pcs - 4.80 USD
Net price for quantities from 25 pcs - 4.40 USDGross price for quantities from 25 pcs - 4.40 USD
Net price for quantities from 50 pcs - 4.00 USDGross price for quantities from 50 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs