+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G104-IP67

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G104-IP67
TME Symbol:
G104-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight132.33 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G104-IP67
153 in TME stock
Net price for quantities from 1 pcs - 5.39 EURGross price for quantities from 1 pcs - 5.39 EUR
Net price for quantities from 5 pcs - 4.85 EURGross price for quantities from 5 pcs - 4.85 EUR
Net price for quantities from 25 pcs - 4.45 EURGross price for quantities from 25 pcs - 4.45 EUR
Net price for quantities from 125 pcs - 4.04 EURGross price for quantities from 125 pcs - 4.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 72 pcsCardboard = 144 pcs