+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1068G

Enclosure: multipurpose; X: 48mm; Y: 95mm; Z: 38mm; UTILITY BOX; ABS


Manufacturer: GAINTA

Manufacturer part number:
G1068G
TME Symbol:
G1068G

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
48mm
Dimension Y
95mm
Dimension Z
38mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
grey
Gross weight56.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1068G
59 in TME stock
Net price for quantities from 1 pcs - 1.49 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 5 pcs - 1.35 EURGross price for quantities from 5 pcs - 1.35 EUR
Net price for quantities from 25 pcs - 1.19 EURGross price for quantities from 25 pcs - 1.19 EUR
Net price for quantities from 125 pcs - 1.13 EURGross price for quantities from 125 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.