+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G108-IP67

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 57mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G108-IP67
TME Symbol:
G108-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
57mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight430.98 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G108-IP67
627 in TME stock
Net price for quantities from 1 pcs - 12.85 USDGross price for quantities from 1 pcs - 12.85 USD
Net price for quantities from 5 pcs - 11.62 USDGross price for quantities from 5 pcs - 11.62 USD
Net price for quantities from 25 pcs - 10.71 USDGross price for quantities from 25 pcs - 10.71 USD
Net price for quantities from 125 pcs - 9.75 USDGross price for quantities from 125 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 30 pcsCardboard = 40 pcs