+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G109

Enclosure: multipurpose; X: 63mm; Y: 150mm; Z: 36mm; aluminium; IP65

Manufacturer: GAINTA

Manufacturer part number:
G109
TME Symbol:
G109

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
150mm
Dimension Z
36mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight341 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G109
98 in TME stock
Net price for quantities from 1 pcs - 9.42 EURGross price for quantities from 1 pcs - 9.42 EUR
Net price for quantities from 5 pcs - 8.48 EURGross price for quantities from 5 pcs - 8.48 EUR
Net price for quantities from 50 pcs - 7.78 EURGross price for quantities from 50 pcs - 7.78 EUR
Net price for quantities from 150 pcs - 7.07 EURGross price for quantities from 150 pcs - 7.07 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs