+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G111-IP67

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G111-IP67
TME Symbol:
G111-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight317.9 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G111-IP67
93 in TME stock
Net price for quantities from 1 pcs - 10.16 EURGross price for quantities from 1 pcs - 10.16 EUR
Net price for quantities from 5 pcs - 9.09 EURGross price for quantities from 5 pcs - 9.09 EUR
Net price for quantities from 30 pcs - 8.33 EURGross price for quantities from 30 pcs - 8.33 EUR
Net price for quantities from 60 pcs - 7.58 EURGross price for quantities from 60 pcs - 7.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.