+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G113MF-IP67

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 55mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G113MF-IP67
TME Symbol:
G113MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Gross weight440.1 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G113MF-IP67
64 in TME stock
Net price for quantities from 1 pcs - 11.00 GBPGross price for quantities from 1 pcs - 11.00 GBP
Net price for quantities from 5 pcs - 9.86 GBPGross price for quantities from 5 pcs - 9.86 GBP
Net price for quantities from 25 pcs - 9.04 GBPGross price for quantities from 25 pcs - 9.04 GBP
Net price for quantities from 50 pcs - 8.27 GBPGross price for quantities from 50 pcs - 8.27 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs