+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G116-IP67

Enclosure: multipurpose; X: 100mm; Y: 160mm; Z: 60mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G116-IP67
TME Symbol:
G116-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
160mm
Dimension Z
60mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight677.3 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G116-IP67
205 in TME stock
Net price for quantities from 1 pcs - 18.52 EURGross price for quantities from 1 pcs - 18.52 EUR
Net price for quantities from 5 pcs - 16.68 EURGross price for quantities from 5 pcs - 16.68 EUR
Net price for quantities from 25 pcs - 14.83 EURGross price for quantities from 25 pcs - 14.83 EUR
Net price for quantities from 125 pcs - 13.92 EURGross price for quantities from 125 pcs - 13.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs