+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G117-IP67

Enclosure: multipurpose; X: 100mm; Y: 160mm; Z: 81mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G117-IP67
TME Symbol:
G117-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
160mm
Dimension Z
81mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight800.3 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G117-IP67
0 in TME stock
Net price for quantities from 1 pcs - 20.38 EURGross price for quantities from 1 pcs - 20.38 EUR
Net price for quantities from 5 pcs - 18.34 EURGross price for quantities from 5 pcs - 18.34 EUR
Net price for quantities from 20 pcs - 16.81 EURGross price for quantities from 20 pcs - 16.81 EUR
Net price for quantities from 60 pcs - 15.29 EURGross price for quantities from 60 pcs - 15.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs