+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1202B

Enclosure: multipurpose; X: 82mm; Y: 111mm; Z: 38mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
G1202B
TME Symbol:
G1202B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
111mm
Dimension Z
38mm
Version
with recess for label
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Dimensions
Gross weight90.13 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1202B
195 in TME stock
Net price for quantities from 1 pcs - 2.98 EURGross price for quantities from 1 pcs - 2.98 EUR
Net price for quantities from 10 pcs - 2.67 EURGross price for quantities from 10 pcs - 2.67 EUR
Net price for quantities from 186 pcs - 2.44 EURGross price for quantities from 186 pcs - 2.44 EUR
No. of pieces (Multiplicity: 1)