+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1202G

Enclosure: multipurpose; X: 82mm; Y: 111mm; Z: 38mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
G1202G
TME Symbol:
G1202G

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
111mm
Dimension Z
38mm
Version
with recess for label
Enclosure material
ABS
Body colour
light grey
Flammability rating
UL94HB
Dimensions
Gross weight89.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1202G
295 in TME stock
Net price for quantities from 1 pcs - 2.94 EURGross price for quantities from 1 pcs - 2.94 EUR
Net price for quantities from 10 pcs - 2.64 EURGross price for quantities from 10 pcs - 2.64 EUR
Net price for quantities from 186 pcs - 2.41 EURGross price for quantities from 186 pcs - 2.41 EUR
No. of pieces (Multiplicity: 1)