+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1213G

Enclosure: multipurpose; X: 123mm; Y: 174mm; Z: 63mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G1213G
TME Symbol:
G1213G

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
123mm
Dimension Y
174mm
Dimension Z
63mm
Version
with recess for label
Enclosure material
ABS
Body colour
light grey
Flammability rating
UL94HB
Dimensions
Gross weight204.12 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1213G
46 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 10 pcs - 5.20 USDGross price for quantities from 10 pcs - 5.20 USD
Net price for quantities from 43 pcs - 4.78 USDGross price for quantities from 43 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.