+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G124-IP67

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G124-IP67
TME Symbol:
G124-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight832.7 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G124-IP67
7 in TME stock
Net price for quantities from 1 pcs - 29.34 USDGross price for quantities from 1 pcs - 29.34 USD
Net price for quantities from 5 pcs - 26.42 USDGross price for quantities from 5 pcs - 26.42 USD
Net price for quantities from 25 pcs - 24.21 USDGross price for quantities from 25 pcs - 24.21 USD
Net price for quantities from 125 pcs - 22.01 USDGross price for quantities from 125 pcs - 22.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.